


B57164K0470K000 | |
|---|---|
DigiKey Part Number | 495-75610-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0470K000 |
Description | THERMISTOR NTC 47 OHM 3000K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0470K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,30400 Kč | 61,52 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 50 | 10,36880 Kč | 518,44 Kč |
| 100 | 9,89010 Kč | 989,01 Kč |
| 500 | 8,93296 Kč | 4 466,48 Kč |
| 1 000 | 8,57726 Kč | 8 577,26 Kč |
| 5 000 | 7,86148 Kč | 39 307,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










