NTC Thermistor 10k Disc, 5.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 5.5mm Dia x 5.0mm W
B57164K474J
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57164K0103J000

DigiKey Part Number
495-2080-ND
Manufacturer
Manufacturer Product Number
B57164K0103J000
Description
THERMISTOR NTC 10KOHM 4300K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0103J000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
4300K
Operating Temperature
-55°C ~ 125°C
Power - Max
450 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 5.5mm Dia x 5.0mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 984
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,53400 Kč47,67 Kč
109,02900 Kč90,29 Kč
258,42440 Kč210,61 Kč
508,00860 Kč400,43 Kč
1007,62860 Kč762,86 Kč
5006,86844 Kč3 434,22 Kč
1 0006,58623 Kč6 586,23 Kč
5 0006,01853 Kč30 092,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč