B43858L2476M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3 000
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,09986 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,27073 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,12427 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 340
Unit Price: 24,36000 Kč
Datasheet
New at DigiKey
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858L2476M000

DigiKey Part Number
495-B43858L2476M000-ND
Manufacturer
Manufacturer Product Number
B43858L2476M000
Description
CAP ALUM 47UF 20% 250V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43858L2476M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
790 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1028,70400 Kč287,04 Kč
5022,50140 Kč1 125,07 Kč
10020,53810 Kč2 053,81 Kč
50017,16334 Kč8 581,67 Kč
1 00016,10127 Kč16 101,27 Kč
3 00014,77447 Kč44 323,41 Kč
6 00014,52222 Kč87 133,32 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč