
REA1325470M250K | |
|---|---|
DigiKey Part Number | 478-REA1325470M250KCT-ND - Cut Tape (CT) 478-REA1325470M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1325470M250K |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 392 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 50 | 11,88480 Kč | 594,24 Kč |
| 100 | 10,71320 Kč | 1 071,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,06483 Kč | 3 625,93 Kč |
| 800 | 8,38056 Kč | 6 704,45 Kč |
| 1 200 | 8,03541 Kč | 9 642,49 Kč |
| 2 000 | 7,65041 Kč | 15 300,82 Kč |
| 2 800 | 7,42407 Kč | 20 787,40 Kč |
| 4 000 | 7,20546 Kč | 28 821,84 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

