Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B43701B9228M000 | |
|---|---|
DigiKey Part Number | B43701B9228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43701B9228M000 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 95 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43564B9228M003 | TDK | 0 | B43564B9228M003-ND | 0,00000 Kč | Upgrade |
| B43564B9228M7 | TDK | 0 | B43564B9228M7-ND | 0,00000 Kč | Upgrade |
| B43584B9228M000 | TDK | 0 | B43584B9228M000-ND | 0,00000 Kč | Upgrade |
| B43584B9228M3 | TDK | 0 | B43584B9228M3-ND | 0,00000 Kč | Upgrade |
| B43703B5228M000 | TDK | 0 | B43703B5228M000-ND | 1 445,29000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 998,90420 Kč | 49 945,21 Kč |
| Unit Price without VAT: | 998,90420 Kč |
|---|---|
| Unit Price with VAT: | 1 208,67408 Kč |



