B43584B9228M000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 1 016,78200 Kč
Datasheet
Image for B43584B9228M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43584B9228M000

DigiKey Part Number
B43584B9228M000-ND
Manufacturer
Manufacturer Product Number
B43584B9228M000
Description
CAP ALUM 2200UF 20% 400V SCREW
Customer Reference
Detailed Description
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
7.9 A @ 100 Hz
Part Status
Obsolete
Impedance
58 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.532" Dia (64.30mm)
Voltage - Rated
400 V
Height - Seated (Max)
3.217" (81.70mm)
ESR (Equivalent Series Resistance)
48mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43733B9228M000TDK0B43733B9228M000-ND1 016,78200 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes