
B43508A5107M000 | |
|---|---|
DigiKey Part Number | 495-75598-ND |
Manufacturer | |
Manufacturer Product Number | B43508A5107M000 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.23Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 670 mA @ 100 Hz |
Part Status Active | Impedance 1.73 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.23Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A5107M000 | TDK | 138 | B43644A5107M000-ND | 133,97000 Kč | Parametric Equivalent |
| MAL225957101E3 | Vishay Beyschlag/Draloric/BC Components | 1 463 | BC5041-ND | 183,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 113,64100 Kč | 1 136,41 Kč |
| 50 | 94,16760 Kč | 4 708,38 Kč |
| 160 | 84,48019 Kč | 13 516,83 Kč |
| 640 | 77,27494 Kč | 49 455,96 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |

