1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110mOhm @ 100Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43464A5108M000

DigiKey Part Number
495-77157-ND
Manufacturer
Manufacturer Product Number
B43464A5108M000
Description
CAP ALUM 1000UF 20% 450V SCREW
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110mOhm @ 100Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.7 A @ 100 Hz
Part Status
Not For New Designs
Impedance
138 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.031" Dia (51.60mm)
Voltage - Rated
450 V
Height - Seated (Max)
3.217" (81.70mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43705A5108M000TDK0B43705A5108M000-ND1 126,96000 KčUpgrade
In-Stock: 48
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1843,07000 Kč843,07 Kč
36587,87972 Kč21 163,67 Kč
72561,03444 Kč40 394,48 Kč
108547,50148 Kč59 130,16 Kč
Manufacturers Standard Package
Unit Price without VAT:843,07000 Kč
Unit Price with VAT:1 020,11470 Kč