Parametric Equivalent

B43705A5108M000 | |
|---|---|
DigiKey Part Number | B43705A5108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43705A5108M000 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 110mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.69 A @ 100 Hz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43725A5108M000 | TDK | 0 | 495-B43725A5108M000-ND | 716,65597 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,96000 Kč | 1 126,96 Kč |
| 36 | 817,98306 Kč | 29 447,39 Kč |
| Unit Price without VAT: | 1 126,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,62160 Kč |


