


B43455B4228M000 | |
|---|---|
DigiKey Part Number | 495-B43455B4228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43455B4228M000 |
Description | CAP ALUM 2200UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.1 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.874" (22.20mm) |
Capacitance | Size / Dimension 2.032" Dia (51.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.201" (106.70mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 58mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43703A5228M000 | TDK | 0 | 495-B43703A5228M000-ND | 1 034,12528 Kč | Parametric Equivalent |
| B43725A9228M000 | TDK | 0 | B43725A9228M000-ND | 1 315,96514 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,96000 Kč | 966,96 Kč |
| Unit Price without VAT: | 966,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,02160 Kč |


