
B43703A5228M000 | |
|---|---|
DigiKey Part Number | 495-B43703A5228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43703A5228M000 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.44 A @ 100 Hz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 1 034,12528 Kč | 74 457,02 Kč |
| Unit Price without VAT: | 1 034,12528 Kč |
|---|---|
| Unit Price with VAT: | 1 251,29159 Kč |

