
B43310C9228M000 | |
|---|---|
DigiKey Part Number | 495-3654-ND |
Manufacturer | |
Manufacturer Product Number | B43310C9228M000 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 87mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.532" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.780" (96.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 87mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43701B9228M000 | TDK | 0 | B43701B9228M000-ND | 998,90420 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,02000 Kč | 1 511,02 Kč |
| 15 | 1 171,05867 Kč | 17 565,88 Kč |
| 60 | 1 072,10183 Kč | 64 326,11 Kč |
| 105 | 1 041,56676 Kč | 109 364,51 Kč |
| Unit Price without VAT: | 1 511,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,33420 Kč |


