
B40910B8107M100 | |
|---|---|
DigiKey Part Number | 495-B40910B8107M100TR-ND - Tape & Reel (TR) 495-B40910B8107M100CT-ND - Cut Tape (CT) 495-B40910B8107M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910B8107M100 |
Description | CAP ALUM POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 50 | 27,21340 Kč | 1 360,67 Kč |
| 100 | 24,88470 Kč | 2 488,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,57748 Kč | 7 830,99 Kč |
| 800 | 18,35068 Kč | 14 680,54 Kč |
| 1 200 | 17,73176 Kč | 21 278,11 Kč |
| 2 000 | 17,04198 Kč | 34 083,96 Kč |
| 2 800 | 16,63671 Kč | 46 582,79 Kč |
| 4 000 | 16,44364 Kč | 65 774,56 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



