
A700X107M008ATE010 | |
|---|---|
DigiKey Part Number | 399-11381-2-ND - Tape & Reel (TR) 399-11381-1-ND - Cut Tape (CT) 399-11381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X107M008ATE010 |
Description | CAP ALUM POLY 100UF 20% 8V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X107M008ATE010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 50 | 43,23060 Kč | 2 161,53 Kč |
| 100 | 39,84790 Kč | 3 984,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,03692 Kč | 17 018,46 Kč |
| 1 000 | 32,20925 Kč | 32 209,25 Kč |
| 1 500 | 31,28758 Kč | 46 931,37 Kč |
| 2 500 | 30,26022 Kč | 75 650,55 Kč |
| 3 500 | 29,65679 Kč | 103 798,76 Kč |
| 5 000 | 29,07387 Kč | 145 369,35 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |



