
B40910A8107M000 | |
|---|---|
DigiKey Part Number | 495-B40910A8107M000TR-ND - Tape & Reel (TR) 495-B40910A8107M000CT-ND - Cut Tape (CT) 495-B40910A8107M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8107M000 |
Description | CAP ALUM POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8107M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 50 | 24,47100 Kč | 1 223,55 Kč |
| 100 | 22,33770 Kč | 2 233,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,12554 Kč | 8 562,77 Kč |
| 1 000 | 16,06515 Kč | 16 065,15 Kč |
| 1 500 | 15,53040 Kč | 23 295,60 Kč |
| 2 500 | 14,93428 Kč | 37 335,70 Kč |
| 3 500 | 14,58407 Kč | 51 044,25 Kč |
| 5 000 | 14,48593 Kč | 72 429,65 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


