
B32932A3104M000 | |
|---|---|
DigiKey Part Number | 495-76810-ND |
Manufacturer | |
Manufacturer Product Number | B32932A3104M000 |
Description | CAP FILM 0.1UF 20% 305VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3104M000 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.433" (11.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922H3104M | TDK | 7 543 | 495-7026-ND | 16,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 50 | 8,12940 Kč | 406,47 Kč |
| 100 | 7,38700 Kč | 738,70 Kč |
| 500 | 6,13360 Kč | 3 066,80 Kč |
| 1 000 | 5,74569 Kč | 5 745,69 Kč |
| 3 000 | 5,26699 Kč | 15 800,97 Kč |
| 5 000 | 5,08995 Kč | 25 449,75 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

