
B32922H3104M | |
|---|---|
DigiKey Part Number | 495-7026-ND |
Manufacturer | |
Manufacturer Product Number | B32922H3104M |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922H3104M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 50 | 8,07580 Kč | 403,79 Kč |
| 100 | 7,33670 Kč | 733,67 Kč |
| 500 | 6,08816 Kč | 3 044,08 Kč |
| 1 000 | 5,70180 Kč | 5 701,80 Kč |
| 3 000 | 5,22486 Kč | 15 674,58 Kč |
| 5 000 | 5,04847 Kč | 25 242,35 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

