0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923P3684K000

DigiKey Part Number
495-B32923P3684K000-ND
Manufacturer
Manufacturer Product Number
B32923P3684K000
Description
FILM CAP MKP X2 - 125C, 0.68UF 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923P3684K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32923C3684K000TDK2 739495-76821-ND20,02000 KčParametric Equivalent
B32923C3684K189TDK500495-B32923C3684K189CT-ND20,02000 KčParametric Equivalent
B32923C3684K289TDK1 132495-76979-1-ND20,02000 KčParametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1016,14200 Kč161,42 Kč
5012,73020 Kč636,51 Kč
10011,67910 Kč1 167,91 Kč
5409,83337 Kč5 310,02 Kč
1 0809,29499 Kč10 038,59 Kč
2 7008,72648 Kč23 561,50 Kč
5 4008,38372 Kč45 272,09 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč