
B32923C3684K189 | |
|---|---|
DigiKey Part Number | 495-B32923C3684K189TR-ND - Tape & Reel (TR) 495-B32923C3684K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3684K189 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3684K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,80500 Kč | 128,05 Kč |
| 50 | 9,94400 Kč | 497,20 Kč |
| 100 | 9,05960 Kč | 905,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,13310 Kč | 2 853,24 Kč |
| 800 | 6,67924 Kč | 5 343,39 Kč |
| 1 200 | 6,45200 Kč | 7 742,40 Kč |
| 2 000 | 6,20024 Kč | 12 400,48 Kč |
| 2 800 | 6,05309 Kč | 16 948,65 Kč |
| 4 000 | 5,91149 Kč | 23 645,96 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

