
B32923H3564M | |
|---|---|
DigiKey Part Number | 495-7037-ND |
Manufacturer | |
Manufacturer Product Number | B32923H3564M |
Description | CAP FILM 0.56UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923H3564M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 50 | 14,86660 Kč | 743,33 Kč |
| 100 | 13,68020 Kč | 1 368,02 Kč |
| 540 | 11,59828 Kč | 6 263,07 Kč |
| 1 080 | 10,99051 Kč | 11 869,75 Kč |
| 2 700 | 10,34859 Kč | 27 941,19 Kč |
| 5 400 | 9,96161 Kč | 53 792,69 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


