
B32921C3473M189 | |
|---|---|
DigiKey Part Number | 495-4954-2-ND - Tape & Reel (TR) 495-4954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3473M189 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32921C3473M000 | TDK | 71 175 | 495-6904-ND | 10,50000 Kč | Parametric Equivalent |
| B32921C3473M003 | TDK | 2 851 | 495-B32921C3473M003-ND | 30,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,20760 Kč | 260,38 Kč |
| 100 | 4,67840 Kč | 467,84 Kč |
| 500 | 3,78300 Kč | 1 891,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 3,15002 Kč | 4 095,03 Kč |
| 2 600 | 2,95523 Kč | 7 683,60 Kč |
| 3 900 | 2,85767 Kč | 11 144,91 Kč |
| 6 500 | 2,74958 Kč | 17 872,27 Kč |
| 9 100 | 2,68638 Kč | 24 446,06 Kč |
| 13 000 | 2,62561 Kč | 34 132,93 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

