
B32921C3473M003 | |
|---|---|
DigiKey Part Number | 495-B32921C3473M003-ND |
Manufacturer | |
Manufacturer Product Number | B32921C3473M003 |
Description | CAP FILM 0.047UF 630VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 20,22100 Kč | 202,21 Kč |
| 50 | 16,12220 Kč | 806,11 Kč |
| 100 | 14,85820 Kč | 1 485,82 Kč |
| 500 | 12,72268 Kč | 6 361,34 Kč |
| 1 000 | 12,06209 Kč | 12 062,09 Kč |
| 3 000 | 11,24548 Kč | 33 736,44 Kč |
| 5 000 | 10,94336 Kč | 54 716,80 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

