
B32529C0474K000 | |
|---|---|
DigiKey Part Number | 495-2561-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0474K000 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0474K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0474J000 | TDK | 80 242 | 495-1110-ND | 4,92000 Kč | Upgrade |
| B32529C0474J289 | TDK | 69 612 | 495-B32529C0474J289CT-ND | 5,38000 Kč | Upgrade |
| B32529C1474J000 | TDK | 28 664 | 495-1160-ND | 5,94000 Kč | Upgrade |
| B32529C1474K289 | TDK | 11 388 | 495-B32529C1474K289CT-ND | 6,03000 Kč | Upgrade |
| B32529C0474K189 | TDK | 13 165 | 495-B32529C0474K189CT-ND | 5,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 6,46500 Kč | 64,65 Kč |
| 50 | 4,85940 Kč | 242,97 Kč |
| 100 | 4,36710 Kč | 436,71 Kč |
| 500 | 3,53418 Kč | 1 767,09 Kč |
| 2 000 | 3,06566 Kč | 6 131,32 Kč |
| 4 000 | 2,89172 Kč | 11 566,88 Kč |
| 6 000 | 2,80458 Kč | 16 827,48 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


