
B32529C0474K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0474K189TR-ND - Tape & Reel (TR) 495-B32529C0474K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0474K189 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0474K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,00700 Kč | 70,07 Kč |
| 50 | 5,26800 Kč | 263,40 Kč |
| 100 | 4,73420 Kč | 473,42 Kč |
| 500 | 3,83158 Kč | 1 915,79 Kč |
| 1 000 | 3,55294 Kč | 3 552,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,06566 Kč | 6 131,32 Kč |
| 4 000 | 2,89172 Kč | 11 566,88 Kč |
| 6 000 | 2,80458 Kč | 16 827,48 Kč |
| 10 000 | 2,70800 Kč | 27 080,00 Kč |
| 14 000 | 2,65155 Kč | 37 121,70 Kč |
| 20 000 | 2,59727 Kč | 51 945,40 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

