2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
B32021A3332K

B32021A3222M000

DigiKey Part Number
495-4079-ND
Manufacturer
Manufacturer Product Number
B32021A3222M000
Description
CAP FILM 2200PF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3222M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32021A3222M189TDK58495-4967-1-ND13,23000 KčParametric Equivalent
B32021A3222M289TDK30 355495-5035-1-ND16,38000 KčParametric Equivalent
In-Stock: 9 437
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,44900 Kč94,49 Kč
507,25280 Kč362,64 Kč
1006,57240 Kč657,24 Kč
5005,42420 Kč2 712,10 Kč
1 0005,06976 Kč5 069,76 Kč
3 0004,63188 Kč13 895,64 Kč
5 0004,46997 Kč22 349,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč