
B32021A3222M189 | |
|---|---|
DigiKey Part Number | 495-4967-2-ND - Tape & Reel (TR) 495-4967-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3222M189 |
Description | CAP FILM 2200PF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32021A3222M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 50 | 6,16500 Kč | 308,25 Kč |
| 100 | 5,56030 Kč | 556,03 Kč |
| 500 | 4,53430 Kč | 2 267,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 3,70182 Kč | 6 293,09 Kč |
| 3 400 | 3,49475 Kč | 11 882,15 Kč |
| 5 100 | 3,39105 Kč | 17 294,35 Kč |
| 8 500 | 3,27616 Kč | 27 847,36 Kč |
| 11 900 | 3,20899 Kč | 38 186,98 Kč |
| 17 000 | 3,14435 Kč | 53 453,95 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

