
ANT016008LCS2442MA2 | |
|---|---|
DigiKey Part Number | 445-172405TR-ND - Tape & Reel (TR) 445-172405CT-ND - Cut Tape (CT) 445-172405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT016008LCS2442MA2 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT016008LCS2442MA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.484GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,15560 Kč | 203,89 Kč |
| 100 | 7,11620 Kč | 711,62 Kč |
| 250 | 6,62108 Kč | 1 655,27 Kč |
| 500 | 6,32208 Kč | 3 161,04 Kč |
| 1 000 | 6,18433 Kč | 6 184,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,05265 Kč | 20 210,60 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |









