


ACM4520-421-2P-T000 | |
|---|---|
DigiKey Part Number | 445-8644-2-ND - Tape & Reel (TR) 445-8644-1-ND - Cut Tape (CT) 445-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520-421-2P-T000 |
Description | CMC 2.8A 2LN 420 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 420 Ohms @ 100 MHz 2.8A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520-421-2P-T000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 420 Ohms @ 100 MHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,45560 Kč | 336,39 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 11,95840 Kč | 1 195,84 Kč |
| 250 | 11,06344 Kč | 2 765,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,92680 Kč | 7 941,44 Kč |
| 1 600 | 9,36078 Kč | 14 977,25 Kč |
| 2 400 | 9,04498 Kč | 21 707,95 Kč |
| 4 000 | 8,66267 Kč | 34 650,68 Kč |
| 5 600 | 8,41997 Kč | 47 151,83 Kč |
| 8 000 | 8,17032 Kč | 65 362,56 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |












