


HAL1510 SU | |
|---|---|
DigiKey Part Number | 246-HAL1510SUTR-ND - Tape & Reel (TR) 246-HAL1510SUCT-ND - Cut Tape (CT) 246-HAL1510SUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1510 SU |
Description | MAGNETIC SWITCH UNIPOLAR SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | - | |
Sensing Range | 12mT Trip, 7mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 1.6mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,88400 Kč | 59,42 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,49920 Kč | 262,48 Kč |
| 50 | 9,98660 Kč | 499,33 Kč |
| 100 | 9,52260 Kč | 952,26 Kč |
| 500 | 8,58566 Kč | 4 292,83 Kč |
| 1 000 | 8,23794 Kč | 8 237,94 Kč |
| 5 000 | 7,53849 Kč | 37 692,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,27822 Kč | 72 782,20 Kč |
| 20 000 | 7,03954 Kč | 140 790,80 Kč |
| 30 000 | 6,90921 Kč | 207 276,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


