
HAL1503SU-A | |
|---|---|
DigiKey Part Number | HAL1503SU-ATR-ND - Tape & Reel (TR) HAL1503SU-ACT-ND - Cut Tape (CT) HAL1503SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1503SU-A |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 24V |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 70°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Unipolar Switch | Supplier Device Package SOT-23-3 |
Technology | Package / Case TO-236-3, SC-59, SOT-23-3 |
Polarization South Pole | Base Product Number |
Sensing Range 5.5mT Trip, 3.7mT Release |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 5 | 11,80400 Kč | 59,02 Kč |
| 10 | 11,17900 Kč | 111,79 Kč |
| 25 | 10,42760 Kč | 260,69 Kč |
| 50 | 9,91880 Kč | 495,94 Kč |
| 100 | 9,45800 Kč | 945,80 Kč |
| 500 | 8,52740 Kč | 4 263,70 Kč |
| 1 000 | 8,18203 Kč | 8 182,03 Kč |
| 5 000 | 7,48733 Kč | 37 436,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,22883 Kč | 72 288,30 Kč |
| 20 000 | 6,99176 Kč | 139 835,20 Kč |
| 30 000 | 6,86232 Kč | 205 869,60 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |





