Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1506SU-A

DigiKey Part Number
246-HAL1506SU-ATR-ND - Tape & Reel (TR)
246-HAL1506SU-ACT-ND - Cut Tape (CT)
246-HAL1506SU-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAL1506SU-A
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
18.9mT Trip, 17.3mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
511,88400 Kč59,42 Kč
1011,25500 Kč112,55 Kč
2510,49920 Kč262,48 Kč
509,98660 Kč499,33 Kč
1009,52260 Kč952,26 Kč
5008,58566 Kč4 292,83 Kč
1 0008,23794 Kč8 237,94 Kč
5 0007,53849 Kč37 692,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,27822 Kč72 782,20 Kč
20 0007,03954 Kč140 790,80 Kč
30 0006,90921 Kč207 276,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč