Enclosed AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWQ130-5225/A

DigiKey Part Number
285-ZWQ130-5225/A-ND
Manufacturer
Manufacturer Product Number
ZWQ130-5225/A
Description
AC/DC CNVRTR 2X5V 12V -12V 130W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWQ130-5225/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
5V
Voltage - Output 6
-
Current - Output 1
15 A
Current - Output 2
4 A
Current - Output 3
4 A
Current - Output 4
10 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 750,38000 Kč4 750,38 Kč
104 430,34700 Kč44 303,47 Kč
254 309,04160 Kč107 726,04 Kč
504 064,37700 Kč203 218,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4 750,38000 Kč
Unit Price with VAT:5 747,95980 Kč