
ZPSA40-15 | |
|---|---|
DigiKey Part Number | 285-ZPSA40-15-ND |
Manufacturer | |
Manufacturer Product Number | ZPSA40-15 |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPSA40-15 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 2.67 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,61000 Kč | 757,61 Kč |
| 10 | 706,56200 Kč | 7 065,62 Kč |
| 25 | 687,22240 Kč | 17 180,56 Kč |
| 50 | 672,94820 Kč | 33 647,41 Kč |
| 100 | 658,96340 Kč | 65 896,34 Kč |
| 250 | 640,92616 Kč | 160 231,54 Kč |
| Unit Price without VAT: | 757,61000 Kč |
|---|---|
| Unit Price with VAT: | 916,70810 Kč |








