Zplus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zplus
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z36-6-IEEE-U

DigiKey Part Number
Z36-6-IEEE-U-ND
Manufacturer
Manufacturer Product Number
Z36-6-IEEE-U
Description
AC/DC PROGRAMMABLE SUPPLY 0-36V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 ~ 36VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 6A Output 216W Features GPIB, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z36-6-IEEE-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 36VDC
Current - Output
0 ~ 6A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Features
GPIB, Programmable, RS232, RS485 and USB Interface
Power (Watts)
216W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
2mV + 0.01%
Voltage Regulation - Load
2mV + 0.01%
Current Regulation - Line
2mA + 0.01%
Current Regulation - Load
5mA + 0.01%
Ripple
5mV
Weight
5.3 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 038,96000 Kč42 038,96 Kč
Manufacturers Standard Package
Unit Price without VAT:42 038,96000 Kč
Unit Price with VAT:50 867,14160 Kč