0 ~ 36VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 6A Output 216W Features Programmable, RS232, RS485 and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 36VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 6A Output 216W Features Programmable, RS232, RS485 and USB Interface
TDK-Lambda Z+ Series (Programmable Power Supplies)
TDK-Lambda Z+ Series (Programmable Power Supplies) – User Control Pins

Z36-6-U

DigiKey Part Number
285-2193-ND
Manufacturer
Manufacturer Product Number
Z36-6-U
Description
AC/DC PROGRAMMABLE SUPPLY 0-36V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 ~ 36VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 6A Output 216W Features Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z36-6-U Models
Product Attributes
Filter Similar Products
Category
Size / Dimension
13.780" L x 2.756" W x 3.268" H (350.00mm x 70.00mm x 83.00mm)
Manufacturer
TDK-Lambda
Features
Programmable, RS232, RS485 and USB Interface
Series
Power (Watts)
216W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Part Status
Active
Voltage Regulation - Line
2mV + 0.01%
Type
Bench (AC to DC)
Voltage Regulation - Load
2mV + 0.01%
Voltage - Supply
85 ~ 265VAC
Current Regulation - Line
2mA + 0.01%
Number of Outputs
1
Current Regulation - Load
5mA + 0.01%
Voltage - Output
0 ~ 36VDC
Ripple
5mV
Current - Output
0 ~ 6A
Weight
4.2 lbs (1.9 kg)
Display Type
Digital
Base Product Number
Number of Characters
4 (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 573,56000 Kč31 573,56 Kč
Manufacturers Standard Package
Unit Price without VAT:31 573,56000 Kč
Unit Price with VAT:38 204,00760 Kč