Front End AC DC Converters 1 Output 24V 350 ~ 528 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 24V 350 ~ 528 VAC (3 Phase) Input
TPS3000-24
TPS3000-24
TDK-Lambda TPS Series

TPS3000-24

DigiKey Part Number
285-2615-ND
Manufacturer
Manufacturer Product Number
TPS3000-24
Description
AC/DC CONVERTER 24V 3000W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 350 ~ 528 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
TPS3000-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
92.5%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Front End
Features
Adjustable Output, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Number of Outputs
1
Mounting Type
Rack Mount
Voltage - Input
350 ~ 528 VAC (3 Phase)
Size / Dimension
12.76" L x 4.21" W x 3.32" H (324.0mm x 107.0mm x 84.4mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
125 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 429,70000 Kč38 429,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38 429,70000 Kč
Unit Price with VAT:46 499,93700 Kč