
RTMN-5010 | |
|---|---|
DigiKey Part Number | 285-2658-ND |
Manufacturer | |
Manufacturer Product Number | RTMN-5010 |
Description | LINE FILTER 500VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 500V 500V Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RTMN-5010 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency EN, UL |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 500V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSB-10-324 | Cosel USA, Inc. | 4 | 1776-FSB-10-324-ND | 4 736,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 023,56000 Kč | 5 023,56 Kč |
| 10 | 4 383,98300 Kč | 43 839,83 Kč |
| Unit Price without VAT: | 5 023,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 078,50760 Kč |



