
TPF45000-385 | |
|---|---|
DigiKey Part Number | 285-TPF45000-385-ND |
Manufacturer | |
Manufacturer Product Number | TPF45000-385 |
Description | AC/DC CONVERTER 385V 42000W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 385V 360 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | TPF45000-385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 360 ~ 528 VAC (3 Phase) | |
Voltage - Output 1 | 385V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 110 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 98% | |
Operating Temperature | -10°C ~ 50°C | |
Features | PMBus™, Remote On/Off, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 21.00" L x 17.70" W x 4.40" H (533.4mm x 449.6mm x 111.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273 760,17000 Kč | 273 760,17 Kč |
| Unit Price without VAT: | 273 760,17000 Kč |
|---|---|
| Unit Price with VAT: | 331 249,80570 Kč |



