Enclosed AC DC Converters 1 Output 200 ~ 920V 360 ~ 440 VAC (3 Phase) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 200 ~ 920V 360 ~ 440 VAC (3 Phase) Input
Phoenix Contact - CHARX Power Modules | Datasheet Preview

1162690

DigiKey Part Number
277-1162690-ND
Manufacturer
Manufacturer Product Number
1162690
Description
AC/DC CONVERTER 200 - 920V 115KW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 200 ~ 920V 360 ~ 440 VAC (3 Phase) Input
Datasheet
 Datasheet
EDA/CAD Models
1162690 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
360 ~ 440 VAC (3 Phase)
Voltage - Output 1
200 ~ 920V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
97%
Operating Temperature
0°C ~ 50°C (With Derating)
Features
Adjustable Output
Mounting Type
Rack Mount
Size / Dimension
23.62" L x 21.10" W x 8.74" H (600.0mm x 536.0mm x 222.0mm)
Approval Agency
EAC
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242 199,12000 Kč242 199,12 Kč
Manufacturers Standard Package
Unit Price without VAT:242 199,12000 Kč
Unit Price with VAT:293 060,93520 Kč