


RWS100B-5 | |
|---|---|
DigiKey Part Number | 285-RWS100B-5-ND |
Manufacturer | |
Manufacturer Product Number | RWS100B-5 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS100B-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 79% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.25" L x 3.70" W x 1.54" H (108.0mm x 94.0mm x 39.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 14 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 528,86000 Kč | 1 528,86 Kč |
| 10 | 1 425,89000 Kč | 14 258,90 Kč |
| 25 | 1 386,86760 Kč | 34 671,69 Kč |
| 50 | 1 358,05400 Kč | 67 902,70 Kč |
| 100 | 1 329,83270 Kč | 132 983,27 Kč |
| Unit Price without VAT: | 1 528,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 849,92060 Kč |


