


HWS100A-5/A | |
|---|---|
DigiKey Part Number | 285-2268-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A-5/A |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS100A-5/A Models |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 068,44000 Kč | 3 068,44 Kč |
| 10 | 2 861,77500 Kč | 28 617,75 Kč |
| 25 | 2 783,46120 Kč | 69 586,53 Kč |
| 50 | 2 725,62860 Kč | 136 281,43 Kč |
| Unit Price without VAT: | 3 068,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 712,81240 Kč |



