Similar



RSEV-2020 | |
|---|---|
DigiKey Part Number | 285-2824-ND |
Manufacturer | |
Manufacturer Product Number | RSEV-2020 |
Description | LINE FILTER 250VAC/VDC 20A DIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEV-2020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,72000 Kč | 511,72 Kč |
| 10 | 506,05200 Kč | 5 060,52 Kč |
| 25 | 451,24720 Kč | 11 281,18 Kč |
| 50 | 423,11380 Kč | 21 155,69 Kč |
| Unit Price without VAT: | 511,72000 Kč |
|---|---|
| Unit Price with VAT: | 619,18120 Kč |


