
TBB-20BDD3B | |
|---|---|
DigiKey Part Number | 4761-TBB-20BDD3B-ND |
Manufacturer | |
Manufacturer Product Number | TBB-20BDD3B |
Description | LINE FILTER 250VAC/VDC 20A DIN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 284,92200 Kč | 2 849,22 Kč |
| 40 | 258,36475 Kč | 10 334,59 Kč |
| 80 | 246,03625 Kč | 19 682,90 Kč |
| 120 | 239,10075 Kč | 28 692,09 Kč |
| 280 | 225,23579 Kč | 63 066,02 Kč |
| 520 | 215,62038 Kč | 112 122,60 Kč |
| 1 000 | 205,91185 Kč | 205 911,85 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |


