RSEV-2016 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


DIT
In Stock: 7
Unit Price: 324,42000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
TDK-Lambda RSEV Series

RSEV-2016

DigiKey Part Number
285-2823-ND
Manufacturer
Manufacturer Product Number
RSEV-2016
Description
LINE FILTER 250VAC/VDC 16A DIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSEV-2016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, ENEC, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,17000 Kč500,17 Kč
10488,41300 Kč4 884,13 Kč
25435,07840 Kč10 876,96 Kč
50409,04100 Kč20 452,05 Kč
Manufacturers Standard Package
Unit Price without VAT:500,17000 Kč
Unit Price with VAT:605,20570 Kč