
TBB-16BDD3B | |
|---|---|
DigiKey Part Number | 4761-TBB-16BDD3B-ND |
Manufacturer | |
Manufacturer Product Number | TBB-16BDD3B |
Description | LINE FILTER 250VAC/VDC 16A DIN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, cCSAus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 281,18400 Kč | 2 811,84 Kč |
| 40 | 254,96825 Kč | 10 198,73 Kč |
| 80 | 242,80250 Kč | 19 424,20 Kč |
| 120 | 235,95800 Kč | 28 314,96 Kč |
| 280 | 222,27732 Kč | 62 237,65 Kč |
| 520 | 212,78727 Kč | 110 649,38 Kč |
| 1 000 | 203,20689 Kč | 203 206,89 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |

