RSEG-2002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSEG-2006

DigiKey Part Number
285-RSEG-2006-ND
Manufacturer
Manufacturer Product Number
RSEG-2006
Description
LINE FILTER 250VAC/VDC 6A TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
RSEG-2006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, ENEC, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,03000 Kč165,03 Kč
10161,45400 Kč1 614,54 Kč
25154,29640 Kč3 857,41 Kč
50150,92860 Kč7 546,43 Kč
Manufacturers Standard Package
Unit Price without VAT:165,03000 Kč
Unit Price with VAT:199,68630 Kč