New Product
Single Phase EMC/EMI Line Filter 40 A 80V Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGF48040A-001

DigiKey Part Number
285-RGF48040A-001-ND
Manufacturer
Manufacturer Product Number
RGF48040A-001
Description
FILTER, 80VDC 40A, PCB MOUNT, 2X
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 40 A 80V Single Stage PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
80V
Voltage - Rated AC
-
Current
40 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Termination Style
PC Pins
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1978,74000 Kč978,74 Kč
10860,22900 Kč8 602,29 Kč
25817,16200 Kč20 429,05 Kč
50786,01980 Kč39 300,99 Kč
100756,07250 Kč75 607,25 Kč
250718,21816 Kč179 554,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:978,74000 Kč
Unit Price with VAT:1 184,27540 Kč