Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
S6AWF
S6AWF
IP Rated Switches | Datasheet Preview

S6AWF

DigiKey Part Number
360-3778-ND
Manufacturer
Manufacturer Product Number
S6AWF
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S6AWF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Factory Stock: 528
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1470,78000 Kč470,78 Kč
10406,24800 Kč4 062,48 Kč
25383,01200 Kč9 575,30 Kč
50366,29340 Kč18 314,67 Kč
100350,27810 Kč35 027,81 Kč
250330,13056 Kč82 532,64 Kč
500315,63186 Kč157 815,93 Kč
Manufacturers Standard Package
Unit Price without VAT:470,78000 Kč
Unit Price with VAT:569,64380 Kč