
PXF40-24T0515 | |
|---|---|
DigiKey Part Number | 285-PXF40-24T0515-ND |
Manufacturer | |
Manufacturer Product Number | PXF40-24T0515 |
Description | DC DC CONVERTER 5V +/-15V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXF40-24T0515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Current - Output (Max) | 6A, 300mA, 300mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | - | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 251,51000 Kč | 2 251,51 Kč |
| 10 | 2 201,43000 Kč | 22 014,30 Kč |
| 25 | 2 151,52880 Kč | 53 788,22 Kč |
| 50 | 2 149,20500 Kč | 107 460,25 Kč |
| Unit Price without VAT: | 2 251,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 724,32710 Kč |



