
RP40-240515TG/HC | |
|---|---|
DigiKey Part Number | 945-3267-ND |
Manufacturer | |
Manufacturer Product Number | RP40-240515TG/HC |
Description | DC DC CONVERTER 5V +/-15V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 6A, 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-240515TG/HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Current - Output (Max) | 6A, 300mA, 300mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 523,90000 Kč | 2 523,90 Kč |
| 5 | 2 415,44600 Kč | 12 077,23 Kč |
| 10 | 2 376,16600 Kč | 23 761,66 Kč |
| 25 | 2 325,15760 Kč | 58 128,94 Kč |
| 50 | 2 287,25520 Kč | 114 362,76 Kč |
| 100 | 1 941,45620 Kč | 194 145,62 Kč |
| Unit Price without VAT: | 2 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 053,91900 Kč |



